Similar
Similar
Similar
Similar

EEU-TA1E102SB | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E102SBCT-ND - Cut Tape (CT) 10-EEU-TA1E102SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E102SB |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E102SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 10 | £1.42300 | £14.23 |
| 50 | £1.12620 | £56.31 |
| 100 | £1.03260 | £103.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.91544 | £228.86 |
| 500 | £0.85556 | £427.78 |
| 750 | £0.82537 | £619.03 |
| 1,250 | £0.79170 | £989.62 |
| 1,750 | £0.77192 | £1,350.86 |
| 2,500 | £0.75281 | £1,882.02 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |


