47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K470B

DigiKey Part Number
PCE5170CT-ND - Cut Tape (CT)
PCE5170TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1K470B
Description
CAP ALUM 47UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
343 mA @ 120 Hz
Ripple Current @ High Frequency
490 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,008
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.34700£3.47
50£0.26720£13.36
100£0.23910£23.91
500£0.19064£95.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.17869£178.69
2,000£0.14731£294.62
3,000£0.14661£439.83
5,000£0.14582£729.10
7,000£0.14534£1,017.38
10,000£0.14349£1,434.90
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400