47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H470B

DigiKey Part Number
P124236CT-ND - Cut Tape (CT)
P124236TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H470B
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
283.5 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,056
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20900£2.09
50£0.15380£7.69
100£0.13630£13.63
500£0.10610£53.05
1,000£0.09654£96.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.08696£173.92
4,000£0.08047£321.88
6,000£0.07720£463.20
10,000£0.07354£735.40
14,000£0.07140£999.60
20,000£0.06932£1,386.40
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800