
EEU-ED2C470B | |
|---|---|
DigiKey Part Number | 10-EEU-ED2C470BCT-ND - Cut Tape (CT) 10-EEU-ED2C470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C470B |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.52700 | £5.27 |
| 50 | £0.40140 | £20.07 |
| 100 | £0.36140 | £36.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28724 | £143.62 |
| 1,000 | £0.26595 | £265.95 |
| 1,500 | £0.25521 | £382.81 |
| 2,500 | £0.24324 | £608.10 |
| 3,500 | £0.23619 | £826.67 |
| 5,000 | £0.22939 | £1,146.95 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

