
EEU-EB1J470B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1J470BCT-ND - Cut Tape (CT) 10-EEU-EB1J470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J470B |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J470 | Panasonic Industry | 4,448 | P13148-ND | £0.56000 | Similar |
| EEU-EB1J470S | Panasonic Industry | 4,418 | P13472-ND | £0.44000 | Similar |
| EEU-EB1J470SB | Panasonic Industry | 17,857 | P19619CT-ND | £0.44000 | Similar |
| EEU-EB1J470SJ | Panasonic Industry | 385 | 10-EEU-EB1J470SJCT-ND | £0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35400 | £3.54 |
| 50 | £0.26580 | £13.29 |
| 100 | £0.23760 | £23.76 |
| 500 | £0.18916 | £94.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17070 | £170.70 |
| 2,000 | £0.15824 | £316.48 |
| 3,000 | £0.15194 | £455.82 |
| 5,000 | £0.14492 | £724.60 |
| 7,000 | £0.14080 | £985.60 |
| 10,000 | £0.13682 | £1,368.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

