
EEU-EB1J470SB | |
|---|---|
DigiKey Part Number | P19619CT-ND - Cut Tape (CT) P19619TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J470SB |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J470SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 104 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27600 | £2.76 |
| 50 | £0.20520 | £10.26 |
| 100 | £0.18280 | £18.28 |
| 500 | £0.14400 | £72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12934 | £129.34 |
| 2,000 | £0.11934 | £238.68 |
| 3,000 | £0.11429 | £342.87 |
| 5,000 | £0.10866 | £543.30 |
| 7,000 | £0.10535 | £737.45 |
| 10,000 | £0.10215 | £1,021.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

