EEU-EB1H470 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 18,505
Unit Price: £0.32000
Datasheet

Similar


Panasonic Industry
In Stock: 44,605
Unit Price: £0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 9,229
Unit Price: £0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 13,094
Unit Price: £0.32000
Datasheet

Direct


Rubycon
In Stock: 24,193
Unit Price: £0.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.07795
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 252
Unit Price: £0.35000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.07999
Datasheet

Similar


Nichicon
In Stock: 3,840
Unit Price: £0.46000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H470

DigiKey Part Number
P13135-ND
Manufacturer
Manufacturer Product Number
EEU-EB1H470
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
87 mA @ 120 Hz
Ripple Current @ High Frequency
113.1 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes