47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2VHG470B

DigiKey Part Number
10-ECA-2VHG470BCT-ND - Cut Tape (CT)
10-ECA-2VHG470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2VHG470B
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2VHG470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.66000£1.66
10£1.09300£10.93
50£0.85540£42.77
100£0.78070£78.07
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.68776£171.94
500£0.63988£319.94
750£0.61571£461.78
1,250£0.58877£735.96
1,750£0.57293£1,002.63
2,500£0.55764£1,394.10
Manufacturers Standard Package
Unit Price without VAT:£1.66000
Unit Price with VAT:£1.99200