



AQV414S | |
|---|---|
DigiKey Part Number | 255-1962-ND |
Manufacturer | |
Manufacturer Product Number | AQV414S |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.89100 | £28.91 |
| 25 | £2.76040 | £69.01 |
| 75 | £2.61200 | £195.90 |
| 150 | £2.52240 | £378.36 |
| 300 | £2.43587 | £730.76 |
| 525 | £2.36810 | £1,243.25 |
| 1,050 | £2.28671 | £2,401.05 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

