6-SOP (0.173", 4.40mm) Solid State Relays (SSR)

Results: 87
Stocking Options
Environmental Options
Media
Exclude
87Results
Applied FiltersRemove All

Showing
of 87
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
G3VM-61ER1
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
1,200
In Stock
1 : £1.83000
Cut Tape (CT)
2,500 : £1.27998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
2,662
In Stock
1 : £2.17000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
2,495
In Stock
1 : £2.75000
Cut Tape (CT)
1,000 : £1.94036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 100 V
300 mA
4 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
6,082
In Stock
1 : £2.95000
Cut Tape (CT)
2,500 : £1.37478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 60 V
4 A
40 mOhms
Gull Wing
-40°C ~ 110°C
6-SOP (0.173", 4.40mm)
6-SOP
UL
-
-
11,858
In Stock
1 : £3.32000
Cut Tape (CT)
2,500 : £1.57190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 30 V
4.5 A
30 mOhms
Gull Wing
-40°C ~ 110°C
6-SOP (0.173", 4.40mm)
6-SOP
UL
-
-
6-SOP PKG
SSR RELAY SPST-NO 50MA 0-200V
Panasonic Electric Works
1,723
In Stock
1 : £3.70000
Cut Tape (CT)
1,000 : £2.61284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 200 V
50 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
6-SOP PKG
SSR RELAY SPST-NO 3A 0-50V
Panasonic Electric Works
46,347
In Stock
1 : £4.03000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 50 V
3 A
70 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 3A 0-50V
Panasonic Electric Works
40,359
In Stock
6,000
Factory
1 : £4.74000
Cut Tape (CT)
1,000 : £2.84891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 50 V
3 A
70 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 1.25A 0-80V
Panasonic Electric Works
1,463
In Stock
1 : £4.74000
Cut Tape (CT)
1,000 : £3.35160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 80 V
1.25 A
150 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
6-SOP PKG
SSR RELAY SPST-NO 1.25A 0-80V
Panasonic Electric Works
1,421
In Stock
1 : £4.74000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 80 V
1.25 A
150 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
3,440
In Stock
1 : £4.92000
Cut Tape (CT)
500 : £3.83264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 100 V
2 A
70 mOhms
Gull Wing
-40°C ~ 110°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
G3VM-61ER1
SSR RELAY SPST-NO 3A 0-100V
Omron Electronics Inc-EMC Div
1,886
In Stock
2,700
Factory
1 : £5.19000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
3 A
65 mOhms
Gull Wing
-40°C ~ 110°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
2,844
In Stock
2,000
Factory
1 : £5.40000
Cut Tape (CT)
500 : £3.98538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
G3VM-61ER1
SSR RELAY SPST-NO 4A 0-30V
Omron Electronics Inc-EMC Div
2,284
In Stock
1 : £5.42000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
G3VM-61ER1
SSR RELAY SPST-NO 2A 0-100V
Omron Electronics Inc-EMC Div
337
In Stock
1 : £5.51000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 100 V
2 A
70 mOhms
Gull Wing
-40°C ~ 110°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
1,685
In Stock
1 : £6.07000
Cut Tape (CT)
500 : £4.44308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
3 A
65 mOhms
Gull Wing
-40°C ~ 110°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
1,500
In Stock
1,000
Factory
1 : £6.78000
Cut Tape (CT)
500 : £4.45810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
G3VM-61ER1
SSR RELAY SPST-NO 2.5A 0-20V
Omron Electronics Inc-EMC Div
731
In Stock
1,500
Factory
1 : £7.52000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 20 V
2.5 A
50 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 2.2A 0-100V
Panasonic Electric Works
2,885
In Stock
1 : £7.71000
Cut Tape (CT)
1,000 : £5.44711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 100 V
2.2 A
120 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 3.3A 0-60V
Panasonic Electric Works
1,413
In Stock
1 : £7.94000
Cut Tape (CT)
1,000 : £5.60825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
3.3 A
60 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 3.3A 0-60V
Panasonic Electric Works
499
In Stock
1 : £7.94000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
3.3 A
60 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
G3VM-61ER1
SSR RELAY SPST-NO 2.5A 0-40V
Omron Electronics Inc-EMC Div
1,483
In Stock
1,800
Factory
1 : £9.30162
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 40 V
2.5 A
60 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
2,064
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £1.10882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
1,600
In Stock
1 : £1.57000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
5,656
In Stock
1 : £1.56852
Cut Tape (CT)
1,000 : £1.10882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
Showing
of 87

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.