SPST-NC (1 Form B) Solid State Relays (SSR)

Results: 259
Stocking Options
Environmental Options
Media
Exclude
259Results
Applied FiltersRemove All

Showing
of 259
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
2,023
In Stock
1 : £1.88000
Cut Tape (CT)
2,500 : £0.81583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 105°C
4-SMD, Gull Wing
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 120MA 0-350V
Panasonic Electric Works
222
In Stock
1 : £1.93000
Cut Tape (CT)
1,000 : £1.36194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
11,882
In Stock
1 : £2.10000
Cut Tape (CT)
2,000 : £1.43352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 100MA 0-400V
IXYS Integrated Circuits Division
17,463
In Stock
1 : £2.22000
Cut Tape (CT)
2,000 : £1.50994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 400MA 0-60V
IXYS Integrated Circuits Division
32,109
In Stock
1 : £2.33000
Cut Tape (CT)
2,000 : £1.59112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 75MA 0-60V
IXYS Integrated Circuits Division
5,295
In Stock
1 : £2.41000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
AQY414EHA
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
2,191
In Stock
1 : £2.45000
Cut Tape (CT)
1,000 : £1.72895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
LH1511
SSR RELAY SPST-NC 150MA 0-350V
Vishay Semiconductor Opto Division
3,932
In Stock
1 : £3.22000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.26VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UL, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Panasonic Electric Works
6,145
In Stock
1 : £3.85000
Cut Tape (CT)
1,000 : £2.72309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Panasonic Electric Works
1,257
In Stock
1 : £3.88000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
4,698
In Stock
1,500
Factory
1 : £3.94000
Cut Tape (CT)
500 : £2.88292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
841
In Stock
1 : £4.01000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 120MA 0-350V
Omron Electronics Inc-EMC Div
141
In Stock
1,600
Factory
1 : £4.85000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
PLB171P
SSR RELAY SPST-NC 80MA 0-800V
IXYS Integrated Circuits Division
9,039
In Stock
1 : £8.22000
Cut Tape (CT)
1,000 : £5.80605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 800 V
80 mA
55 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 6 Leads
6-Flatpack
EN, UL
-
-
CPC1705Y
SSR RELAY SPST-NC 3.25A 0-60V
IXYS Integrated Circuits Division
7,885
In Stock
1,275
Factory
1 : £8.36000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
DC
1.2VDC
0 V ~ 60 V
3.25 A
90 mOhms
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, TUV, UL
-
-
6 SMD
SSR RELAY SPST-NC 1.5A 0-30V
IXYS Integrated Circuits Division
8,754
In Stock
1 : £8.85000
Cut Tape (CT)
1,000 : £6.25440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 30 V
1.5 A
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, TUV, UL
-
-
AQY4C2PX
SSR RELAY SPST-NC 0.15A 0-60V
Panasonic Electric Works
132
In Stock
1 : £10.91000
Cut Tape (CT)
1,000 : £7.70370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
3 ~ 5VDC
0 V ~ 60 V
0.15 A
8 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.071", 1.80mm)
4-TSON (1.95x1.8)
BSI, cURus
-
-
CX Sip Vac Relay
SSR RELAY SPST-NC 5A 12-280V
Sensata-Crydom
308
In Stock
1 : £20.86000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, Zero Cross
3 ~ 15VDC
12 V ~ 280 V
5 A
-
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, CSA, cURus, TUV
-
-
Solid State Relays TO61-1487
SSR RELAY SPST-NC 3A 3-60V
Sensata-Crydom
178
In Stock
1 : £30.90000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
DC
3.5 ~ 32VDC
3 V ~ 60 V
3 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
SSR RELAY SPST-NC 5A 3-60V
Sensata-Crydom
54
In Stock
1 : £42.02000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
DC
3.5 ~ 32VDC
3 V ~ 60 V
5 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
SSR RELAY SPST-NC 7A 3-60V
Sensata-Crydom
486
In Stock
1 : £49.63000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
DC
3.5 ~ 32VDC
3 V ~ 60 V
7 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
DRA1-MPDCD3-B
SSR RELAY SPST-NC 3A 3-60V
Sensata-Crydom
36
In Stock
1 : £61.17000
Bulk
Bulk
Active
DIN Rail
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
DC
3 ~ 32VDC
3 V ~ 60 V
3 A
-
Screw Terminal
-20°C ~ 80°C
Module
-
CE, cURus
-
-
4-SMD Pkg
SSR RELAY SPST-NC 500MA 0-60V
Toshiba Semiconductor and Storage
348
In Stock
1 : £1.88000
Tube
-
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 105°C
4-SMD, Gull Wing
4-SOP
-
-
-
6-DIP Pkg
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
982
In Stock
1 : £1.91000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.25VDC
0 V ~ 400 V
120 mA
50 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-DIP SMD Pkg
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
1,495
In Stock
1 : £2.24000
Cut Tape (CT)
1,000 : £1.58757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
Showing
of 259

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.