Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-DA560JF | |
|---|---|
DigiKey Part Number | PCD2331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-DA560JF |
Description | FIXED IND 56UH 100MA 6.5 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 100 mA 6.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-DA560JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |





