IMC1210ER560J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.08656
Datasheet
56 µH Unshielded Drum Core, Wirewound Inductor 87 mA 10Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Unshielded Drum Core, Wirewound Inductor 87 mA 10Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ER560J

DigiKey Part Number
IMC1210ER560J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ER560J
Description
FIXED IND 56UH 87MA 10 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 87 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.44731£894.62
Manufacturers Standard Package
Unit Price without VAT:£0.44731
Unit Price with VAT:£0.53677