
NLV32T-560J-EF | |
|---|---|
DigiKey Part Number | 445-16602-2-ND - Tape & Reel (TR) 445-16602-1-ND - Cut Tape (CT) 445-16602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-560J-EF |
Description | FIXED IND 56UH 55MA 8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 55 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-560J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11100 | £1.11 |
| 100 | £0.09180 | £9.18 |
| 1,000 | £0.07545 | £75.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06977 | £139.54 |
| 4,000 | £0.06579 | £263.16 |
| 6,000 | £0.06356 | £381.36 |
| 10,000 | £0.06087 | £608.70 |
| 14,000 | £0.05916 | £828.24 |
| 20,000 | £0.05740 | £1,148.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

