Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV410EHAX

DigiKey Part Number
255-AQV410EHAXTR-ND - Tape & Reel (TR)
255-AQV410EHAXCT-ND - Cut Tape (CT)
255-AQV410EHAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV410EHAX
Description
SSR RELAY SPST-NC 130MA 0-350V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV410EHAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
130 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV410EHAPanasonic Industry1,051255-1423-5-ND£2.14000Parametric Equivalent
In-Stock: 975
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.14000£2.14
10£1.90600£19.06
25£1.82040£45.51
50£1.75800£87.90
100£1.69790£169.79
250£1.62128£405.32
500£1.56564£782.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.51187£1,511.87
2,000£1.45991£2,919.82
3,000£1.43033£4,290.99
5,000£1.39391£6,969.55
Manufacturers Standard Package
Unit Price without VAT:£2.14000
Unit Price with VAT:£2.56800