



AQV410EHA | |
|---|---|
DigiKey Part Number | 255-1423-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV410EHA |
Description | SSR RELAY SPST-NC 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV410EHA Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 10 | £1.90600 | £19.06 |
| 25 | £1.82040 | £45.51 |
| 50 | £1.75800 | £87.90 |
| 100 | £1.69790 | £169.79 |
| 250 | £1.62128 | £405.32 |
| 500 | £1.56564 | £782.82 |
| 1,000 | £1.51187 | £1,511.87 |
| 5,000 | £1.39391 | £6,969.55 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |

