Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STDV3055L104T4G | |
|---|---|
DigiKey Part Number | STDV3055L104T4GOSTR-ND - Tape & Reel (TR) STDV3055L104T4GOSCT-ND - Cut Tape (CT) STDV3055L104T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDV3055L104T4G |
Description | MOSFET N-CH 60V 12A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 1.5W (Ta), 48W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STDV3055L104T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 48W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29704 | £742.60 |
| 5,000 | £0.27552 | £1,377.60 |
| 7,500 | £0.26868 | £2,015.10 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |





