N-Channel 650 V 36A (Tc) 272W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 36A (Tc) 272W (Tc) Through Hole TO-247-3
TO-247-3

NTHL095N65S3HF

DigiKey Part Number
NTHL095N65S3HF-ND
Manufacturer
Manufacturer Product Number
NTHL095N65S3HF
Description
MOSFET N-CH 650V 36A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 36A (Tc) 272W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
5V @ 860µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2930 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
272W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.81000£6.81
30£3.99967£119.99
120£3.38192£405.83
510£3.04478£1,552.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.81000
Unit Price with VAT:£8.17200