NDT452P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39,610
Unit Price: £1.11000
Datasheet

Similar


onsemi
In Stock: 2,822
Unit Price: £0.84000
Datasheet
P-Channel 30 V 3A (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 3A (Ta) Surface Mount SOT-223-4
SOT-223-4

NDT452P

DigiKey Part Number
NDT452PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDT452P
Description
MOSFET P-CH 30V 3A SOT-223-4
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
180mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
525 pF @ 10 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes