Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV21801SQ3T2G

DigiKey Part Number
488-NCV21801SQ3T2GTR-ND - Tape & Reel (TR)
488-NCV21801SQ3T2GCT-ND - Cut Tape (CT)
488-NCV21801SQ3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21801SQ3T2G
Description
PRECISION OPERATIONAL AMPLIFIER,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2 µV
Current - Supply
75µA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,896
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.91000£0.91
10£0.66000£6.60
25£0.59760£14.94
100£0.52820£52.82
250£0.49504£123.76
500£0.47512£237.56
1,000£0.46561£465.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.42566£1,276.98
6,000£0.41603£2,496.18
9,000£0.41120£3,700.80
15,000£0.40586£6,087.90
Manufacturers Standard Package
Unit Price without VAT:£0.91000
Unit Price with VAT:£1.09200