onsemi Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,039 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.05986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 0.4V/µs | 900 kHz | - | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
55,959 In Stock 1,902,500 Factory | 1 : £0.22000 Cut Tape (CT) 2,500 : £0.08851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | - | 1 MHz | - | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
50,300 In Stock 480,000 Factory | 1 : £0.33000 Cut Tape (CT) 2,500 : £0.14078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1V/µs | 2.2 MHz | - | 80 nA | 8 mV | 900µA (x2 Channels) | 80 mA | 1.8 V | 12 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
89,555 In Stock 120,000 Factory | 1 : £0.34000 Cut Tape (CT) 2,500 : £0.14528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
28,065 In Stock 987,500 Factory | 1 : £0.36000 Cut Tape (CT) 2,500 : £0.15020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 2V/µs | 5 MHz | - | 100 nA | 150 µV | 1.7mA (x2 Channels) | 100 mA | 4 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
221,039 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.15522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
8,164 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.16641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 3V/µs | 3.7 MHz | 3.7 MHz | 5 pA | 8 mV | 200µA | 33 mA | 2.3 V | 5.25 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
73,007 In Stock | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.19988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
9,578 In Stock | 1 : £0.46000 Cut Tape (CT) 2,500 : £0.20121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 5 pA | 1.3 mV | 420µA (x2 Channels) | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,763 In Stock 402,500 Factory | 1 : £0.50000 Cut Tape (CT) 2,500 : £0.21882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
7,499 In Stock 557,500 Factory | 1 : £0.52000 Cut Tape (CT) 2,500 : £0.22916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
77,437 In Stock 362,500 Factory | 1 : £0.56000 Cut Tape (CT) 2,500 : £0.25085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 2V/µs | 5 MHz | - | 100 nA | 150 µV | 1.7mA (x4 Channels) | 100 mA | 4 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
13,813 In Stock | 1 : £0.59000 Cut Tape (CT) 3,000 : £0.26007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 40 kHz | 39 µA | 0.55 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
30,916 In Stock | 1 : £0.60000 Cut Tape (CT) 2,500 : £0.27043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 1V/µs | 2.2 MHz | - | 80 nA | 10 mV | 900µA (x4 Channels) | 80 mA | 1.8 V | 12 V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
35,258 In Stock 52,000 Factory | 1 : £0.63000 Cut Tape (CT) 4,000 : £0.28180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | - | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
5,561 In Stock | 1 : £0.71000 Cut Tape (CT) 2,500 : £0.32876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 10V/µs | 24 MHz | - | 300 nA | 100 µV | 2.15mA (x4 Channels) | 37 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
47,512 In Stock 136,000 Factory | 1 : £0.74000 Cut Tape (CT) 4,000 : £0.33286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | 60 kHz | 60 pA | 6 µV | 28µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,923 In Stock | 1 : £0.74000 Cut Tape (CT) 3,000 : £0.33858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 2.6V/µs | 3 MHz | - | 1 pA | 500 µV | 490µA | 8 mA | 2.7 V | 16 V | -40°C ~ 105°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,755 In Stock | 1 : £1.46000 Cut Tape (CT) 1,000 : £0.74104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | - | 1.4V/µs | 1.4 MHz | - | 100 nA | 1 mV | 5mA | 1 A | 5 V | 40 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,201 In Stock | 1 : £1.71000 Cut Tape (CT) 2,500 : £0.85608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
11,440 In Stock | 1 : £1.78000 Cut Tape (CT) 3,000 : £0.88678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,477 In Stock | 1 : £1.85000 Cut Tape (CT) 4,000 : £0.91899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
14,491 In Stock | 1 : £2.07000 Cut Tape (CT) 2,500 : £1.05344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA (x4 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,672 In Stock | 1 : £2.37000 Cut Tape (CT) 2,500 : £1.22307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA (x4 Channels) | 18 mA | 36 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
5,752 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.48V/µs | 1.5 MHz | - | 1 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) |