MTD6N20ET5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,551
Unit Price: £1.76000
Datasheet

Similar


onsemi
In Stock: 2,021
Unit Price: £0.93000
Datasheet

Similar


onsemi
In Stock: 6,408
Unit Price: £1.62000
Datasheet

Similar


onsemi
In Stock: 57,838
Unit Price: £1.44000
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: £1.63000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £0.19365
Datasheet

Similar


STMicroelectronics
In Stock: 13,329
Unit Price: £0.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 849
Unit Price: £0.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,251
Unit Price: £1.08000
Datasheet
N-Channel 200 V 6A (Tc) 1.75W (Ta), 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD6N20ET5G

DigiKey Part Number
MTD6N20ET5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTD6N20ET5G
Description
MOSFET N-CH 200V 6A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 6A (Tc) 1.75W (Ta), 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.75W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable