6A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,285 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.11179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 1.5V, 4.5V | 28mOhm @ 5A, 4.5V | 1V @ 250µA | 35 nC @ 8 V | ±8V | 1275 pF @ 6 V | - | 1.2W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
44,688 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.11632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 31.8mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 5 V | ±8V | 865 pF @ 10 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
23,884 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.13121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 6A (Tc) | 1.2V, 4.5V | 17mOhm @ 7.2A, 4.5V | 800mV @ 250µA | 15.8 nC @ 4.5 V | ±5V | 1070 pF @ 4 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
17,553 In Stock | 1 : £0.69000 Cut Tape (CT) 3,000 : £0.16962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 6A (Tc) | 1.2V, 4.5V | 30mOhm @ 5.3A, 4.5V | 800mV @ 250µA | 29 nC @ 4.5 V | ±5V | 1485 pF @ 4 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
11,625 In Stock | 1 : £1.18000 Cut Tape (CT) 3,000 : £0.31268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 30mOhm @ 3A, 10V | 1V @ 250µA (Min) | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 2.9W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
11,999 In Stock | 1 : £1.18000 Cut Tape (CT) 3,000 : £0.30680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 6A (Tc) | 10V | 1.2Ohm @ 2.7A, 10V | 3.5V @ 140µA | 15 nC @ 10 V | ±20V | 478 pF @ 400 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
831 In Stock | 1 : £7.63000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
34,765 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 4.5V | 150mOhm @ 500mA, 1.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 1275 pF @ 6 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
15,487 In Stock | 1 : £0.50000 Cut Tape (CT) 2,500 : £0.12066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Tc) | 4.5V, 10V | 90mOhm @ 3A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 525 pF @ 30 V | - | 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
10,141 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.12430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 30mOhm @ 5A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 590 pF @ 10 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
3,629 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.12628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1V @ 250µA | 3.6 nC @ 4.5 V | ±20V | 283 pF @ 24 V | - | 1.6W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
28,211 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.13121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 38mOhm @ 5.2A, 4.5V | 1V @ 250µA | 45 nC @ 8 V | ±8V | 1300 pF @ 10 V | - | 1.6W (Ta), 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
1,253 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.13121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 10V | 34mOhm @ 5.1A, 10V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±12V | 835 pF @ 10 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
7,293 In Stock | 1 : £0.58000 Cut Tape (CT) 3,000 : £0.13610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 28mOhm @ 5.5A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±20V | 424 pF @ 15 V | - | 1.3W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
13,459 In Stock | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.14581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 4.5V | 36mOhm @ 4.9A, 4.5V | 1.4V @ 250µA | 38 nC @ 10 V | ±12V | 1000 pF @ 10 V | - | 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
7,379 In Stock | 1 : £0.69000 Cut Tape (CT) 2,500 : £0.17375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.95V, 4.5V | 40mOhm @ 3A, 4.5V | 600mV @ 250µA (Min) | 11.5 nC @ 4.5 V | ±12V | 460 pF @ 15 V | - | 2.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,470 In Stock | 1 : £0.69000 Cut Tape (CT) 2,500 : £0.16733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 30.5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,233 In Stock | 1 : £0.75000 Cut Tape (CT) 3,000 : £0.17976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4V @ 80µA | 9 nC @ 10 V | ±20V | 363 pF @ 400 V | - | 7W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
10,124 In Stock | 1 : £0.77000 Cut Tape (CT) 2,500 : £0.18926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4V @ 80µA | 9 nC @ 10 V | ±20V | 363 pF @ 400 V | - | 30W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,489 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.20666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 20mOhm @ 9.1A, 4.5V | 1.1V @ 250µA | 96 nC @ 10 V | ±12V | 2945 pF @ 10 V | - | 2.5W (Ta), 6.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
5,542 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.20666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 39mOhm @ 4.6A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | 1090 pF @ 10 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
7,582 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.21770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4.5V @ 80µA | 8.5 nC @ 10 V | ±20V | 344 pF @ 400 V | - | 7W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
597 In Stock | 1 : £0.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 250mOhm @ 3A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 30W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
4,496 In Stock | 1 : £1.07000 Cut Tape (CT) 2,500 : £0.27891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4V @ 80µA | 9 nC @ 10 V | ±20V | 363 pF @ 400 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
295 In Stock | 1 : £1.10000 Cut Tape (CT) 2,500 : £0.29729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 6A (Tc) | 10V | 800mOhm @ 3A, 10V | 4V @ 250µA | 8.8 nC @ 10 V | ±25V | 270 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |