MBR1045 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,791
Unit Price: £0.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.97740
Datasheet

Direct


SMC Diode Solutions
In Stock: 10,093
Unit Price: £0.79000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,945
Unit Price: £1.05000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.48903
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.22587
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.22990
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.22587
Datasheet

Similar


STMicroelectronics
In Stock: 3,214
Unit Price: £0.33000
Datasheet
Diode 45 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Through Hole TO-220-2
TO-220-2

MBR1045

DigiKey Part Number
MBR1045OS-ND
Manufacturer
Manufacturer Product Number
MBR1045
Description
DIODE SCHOTTKY 45V 10A TO2202
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,874 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,874In Stock
Ships from Rochester Electronics, LLC