Buck Switching Regulator IC Positive Programmable 0.603V 1 Output 5A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53555UC042X

DigiKey Part Number
FAN53555UC042XTR-ND - Tape & Reel (TR)
FAN53555UC042XCT-ND - Cut Tape (CT)
FAN53555UC042XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53555UC042X
Description
IC REG BUCK PROG 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.603V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.41V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33422£1,002.66
6,000£0.32632£1,957.92
9,000£0.32236£2,901.24
15,000£0.31798£4,769.70
21,000£0.31542£6,623.82
Manufacturers Standard Package
Unit Price without VAT:£0.33422
Unit Price with VAT:£0.40106