onsemi Voltage Regulators - DC DC Switching Regulators

Results: 923
Stocking Options
Environmental Options
Media
Exclude
923Results
Applied FiltersRemove All

Showing
of 923
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
15,314
In Stock
1 : £0.51000
Cut Tape (CT)
2,500 : £0.23344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
9-WLCSP (1.22x1.22)
IC REG BOOST 5V 1A 9WLCSP
onsemi
3,028
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.28908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.5V
4.8V
5V
-
1A (Switch)
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
9-UFBGA, WLCSP
9-WLCSP (1.22x1.22)
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
3,495
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.43594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
7,515
In Stock
1 : £0.91000
Cut Tape (CT)
2,500 : £0.44294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
0°C ~ 70°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
3,717
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.50784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MC33063AP1G
IC REG BUCK BOOST 5V 500MA 8PDIP
onsemi
2,535
In Stock
1 : £1.28000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Fixed
1
4.75V
40V
5V
-
500mA
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
IC REG BUCK BST ADJ 500MA 8SOIC
onsemi
11,993
In Stock
1 : £1.48000
Cut Tape (CT)
2,500 : £0.75745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Adjustable
1
4.5V
40V
1.23V
37V
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LM2575T-3.3G
IC REG BUCK ADJ 1A TO220-5
onsemi
2,403
In Stock
1 : £1.59000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
40V
1.23V
37V
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
D2PAK-5
IC REG BUCK ADJ 3A D2PAK-5
onsemi
4,458
In Stock
1 : £1.68000
Cut Tape (CT)
800 : £0.90700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
7V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
D2PAK-5
IC REG BUCK BOOST ADJ 3A D2PAK-5
onsemi
7,436
In Stock
1 : £1.71000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Adjustable
1
4.5V
40V
1.23V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
D2PAK-5
IC REG BUCK BOOST ADJ 3A D2PAK-5
onsemi
412
In Stock
1 : £1.76000
Cut Tape (CT)
800 : £0.95529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Adjustable
1
4.5V
40V
1.23V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
5,104
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £1.04555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback, Forward Converter, SEPIC
Adjustable
1
2.7V
30V
1.276V
27V
1.5A (Switch)
560kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
D2PAK-5
IC REG BUCK 12V 3A D2PAK-5
onsemi
2,267
In Stock
1 : £2.68000
Cut Tape (CT)
800 : £1.50528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Fixed
1
7V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
34 WQFN
IC REG BUCK ADJ 35A 34WQFN
onsemi
5,434
In Stock
1 : £3.26000
Cut Tape (CT)
4,000 : £1.76841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.5V
5.5V
35A
200kHz ~ 1.8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
34-PowerWFQFN
34-WQFN (5x7)
FAN65004C
IC REG BUCK ADJ 10A 35PQFN
onsemi
4,673
In Stock
1 : £3.87000
Cut Tape (CT)
3,000 : £2.14826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
65V
0.6V
32.5V
10A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
35-PowerWFQFN
35-PQFN (6x6)
34 WQFN
IC REG BUCK ADJ 40A 34WQFN
onsemi
3,938
In Stock
1 : £4.38000
Cut Tape (CT)
3,000 : £2.45525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
18V
0.5V
5.5V
40A
200kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
34-PowerWFQFN
34-WQFN (5x7)
FAN65004C
IC REG BUCK ADJ 6A 35PQFN
onsemi
1,336
In Stock
1 : £4.59000
Cut Tape (CT)
3,000 : £2.58782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
65V
0.6V
32.5V
6A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
35-PowerWFQFN
35-PQFN (6x6)
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
4,745
In Stock
1 : £0.52000
Tube
-
Tube
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
13,084
In Stock
1 : £0.56000
Cut Tape (CT)
2,500 : £0.25535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
6,481
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.26993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WFDFN Exposed Pad
IC REG BUCK ADJ 2A 8WDFN
onsemi
3,915
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.35758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
2A
3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WDFN (2x2)
20-WLCSP (1.96x1.56)
IC REG BUCK BST 3.3V 2A 20WLCSP
onsemi
3,475
In Stock
1 : £0.83000
Cut Tape (CT)
3,000 : £0.39411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2.5V
5.5V
3.3V
-
2A
1.8MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFBGA, WLCSP
20-WLCSP (1.96x1.56)
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
8,102
In Stock
1 : £0.88000
Cut Tape (CT)
2,500 : £0.42984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
33kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
2,850
In Stock
1 : £0.98000
Cut Tape (CT)
2,500 : £0.48001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
2,198
In Stock
1 : £1.31000
Cut Tape (CT)
2,500 : £0.66102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 923

onsemi Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.