
FAN53526UC89X | |
|---|---|
DigiKey Part Number | FAN53526UC89XOSTR-ND - Tape & Reel (TR) FAN53526UC89XOSCT-ND - Cut Tape (CT) FAN53526UC89XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC89X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.15V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53526UC89X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.15V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.53000 | £5.30 |
| 25 | £0.47840 | £11.96 |
| 100 | £0.42110 | £42.11 |
| 250 | £0.39372 | £98.43 |
| 500 | £0.37728 | £188.64 |
| 1,000 | £0.36617 | £366.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33688 | £1,010.64 |
| 6,000 | £0.32893 | £1,973.58 |
| 9,000 | £0.32495 | £2,924.55 |
| 15,000 | £0.32053 | £4,807.95 |
| 21,000 | £0.31796 | £6,677.16 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

