
BAY80 | |
|---|---|
DigiKey Part Number | BAY80-ND |
Manufacturer | |
Manufacturer Product Number | BAY80 |
Description | DIODE STANDARD 150V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-35 |
EDA/CAD Models | BAY80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 120 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


