N-Channel 1500 V 2A (Ta) 80W (Tc) Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4177-DL-1E

DigiKey Part Number
2SK4177-DL-1EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK4177-DL-1E
Description
MOSFET N-CH 1500V 2A TO263-2
Customer Reference
Detailed Description
N-Channel 1500 V 2A (Ta) 80W (Tc) Surface Mount TO-263-2
Datasheet
 Datasheet
EDA/CAD Models
2SK4177-DL-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
37.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.