G3NA-205B-AC100-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £42.69000
Datasheet

Similar


Sensata-Crydom
In Stock: 14
Unit Price: £47.86000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: £36.24345
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NA-205B-AC100-120

DigiKey Part Number
Z166-ND
Manufacturer
Manufacturer Product Number
G3NA-205B-AC100-120
Description
SSR RELAY SPST-NO 5A 19-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NA-205B-AC100-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
100 ~ 120VAC
Mfr
Voltage - Load
19 V ~ 264 V
Series
Load Current
5 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3NA-205B-UTU AC100-240Omron Automation and Safety0236-G3NA-205B-UTUAC100-240-ND£42.69000Similar
84134901Sensata-Crydom14646-1286-ND£47.86000Similar
SSRT-240A10TE Connectivity Potter & Brumfield Relays0PB706-ND£36.24345Similar
Obsolete
This product is no longer manufactured. View Substitutes