
G3NA-205B-UTU AC100-240 | |
|---|---|
DigiKey Part Number | 236-G3NA-205B-UTUAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-205B-UTU AC100-240 |
Description | SSR RELAY SPST-NO 5A 19-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.69000 | £42.69 |
| Unit Price without VAT: | £42.69000 |
|---|---|
| Unit Price with VAT: | £51.22800 |

