Parametric Equivalent




G2R-1-T AC200/(220) BY OMB | |
|---|---|
DigiKey Part Number | G2R-1-TAC200/(220)BYOMB-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T AC200/(220) BY OMB |
Description | RELAY GEN PURPOSE SPDT 10A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-T AC200/(220) BY OMB Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 176 VAC |
Packaging Tray | Must Release Voltage 66 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 20.2 kOhms |
Coil Current 5.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-1-T AC220 | Omron Automation and Safety | 11 | Z7773-ND | £15.52000 | Parametric Equivalent |


