



G2R-1-T AC220 | |
|---|---|
DigiKey Part Number | Z7773-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T AC220 |
Description | RELAY GEN PURPOSE SPDT 10A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-T AC220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 5.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.52000 | £15.52 |
| 10 | £13.82600 | £138.26 |
| 25 | £13.20320 | £330.08 |
| 50 | £12.74980 | £637.49 |
| 100 | £12.31180 | £1,231.18 |
| 250 | £11.75536 | £2,938.84 |
| 500 | £11.35092 | £5,675.46 |
| Unit Price without VAT: | £15.52000 |
|---|---|
| Unit Price with VAT: | £18.62400 |

