Heat Sink TO-202 Aluminum Alloy Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR202-64VE

DigiKey Part Number
273-CR202-64VE-ND
Manufacturer
Manufacturer Product Number
CR202-64VE
Description
CR202 HEATSINK 63.5MM LONG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-202 Aluminum Alloy Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
2.520" (64.00mm)
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Degreased
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
5,088£5.54381£28,206.91
Unit Price without VAT:£5.54381
Unit Price with VAT:£6.65257