Ohmite Heat Sinks

Results: 204
Stocking Options
Environmental Options
Media
Exclude
204Results
Applied FiltersRemove All

Showing
of 204
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
DV-T263-101E
TO-263 HEAT SINK / POLY TAPE
Ohmite
4,697
In Stock
1 : £2.16000
Cut Tape (CT)
250 : £1.61260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.020" (25.91mm)
-
0.400" (10.16mm)
2.0W @ 30°C
8.00°C/W @ 500 LFM
-
Aluminum
Degreased
FA-T220-25E
HEATSINK TO-218,TO-220,TO-247
Ohmite
13,248
In Stock
1 : £2.26000
Box
Box
Active
Board Level, Vertical
TO-218, TO-220, TO-247
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.638" (41.60mm)
-
0.984" (25.00mm)
4.0W @ 30°C
3.00°C/W @ 400 LFM
4.70°C/W
Aluminum
Black Anodized
DA-T263-101E
TO-263 HEAT SINK / POLY TAPE
Ohmite
3,750
In Stock
1 : £2.37000
Cut Tape (CT)
250 : £1.76252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.020" (25.91mm)
-
0.400" (10.16mm)
2.0W @ 30°C
8.00°C/W @ 500 LFM
-
Aluminum
Black Anodized
RA-T2X-25E
HEATSINK TO-218,TO-220,TO-247
Ohmite
3,097
In Stock
1 : £2.39000
Box
Box
Active
Board Level, Vertical
TO-218, TO-220, TO-247
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.654" (42.00mm)
-
0.985" (25.00mm)
2.0W @ 20°C
1.50°C/W @ 200 LFM
4.80°C/W
Aluminum
Black Anodized
WV-T247-101E
HEATSINK AND CLIP FOR TO-247
Ohmite
5,080
In Stock
1 : £2.40000
Tray
Tray
Active
Board Level, Vertical
TO-247
Clip and PC Pin
Rectangular, Fins
1.260" (32.00mm)
0.921" (23.40mm)
-
0.630" (16.00mm)
1.0W @ 20°C
8.00°C/W @ 500 LFM
9.00°C/W
Aluminum
Degreased
WA-T220-101E
HEATSINK AND CLIP FOR TO-220 BLK
Ohmite
14,149
In Stock
1 : £2.45000
Tray
Tray
Active
Board Level, Vertical
TO-220
Clip and PC Pin
Rectangular, Fins
1.201" (30.50mm)
0.720" (18.29mm)
-
0.630" (16.00mm)
1.0W @ 20°C
-
12.00°C/W
Aluminum
Black Anodized
DA-T263-201E-TR
HEATSINK FOR TO-263
Ohmite
2,303
In Stock
1 : £2.45000
Cut Tape (CT)
200 : £1.84820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.020" (25.91mm)
-
0.480" (12.19mm)
2.0W @ 30°C
8.00°C/W @ 500 LFM
-
Aluminum
Black Anodized
WA-T247-101E
HEATSINK AND CLIP FOR TO-247 BLK
Ohmite
16,456
In Stock
1 : £2.78000
Tray
Tray
Active
Board Level, Vertical
TO-247
Clip and PC Pin
Rectangular, Fins
1.260" (32.00mm)
0.921" (23.40mm)
-
0.630" (16.00mm)
1.0W @ 20°C
8.00°C/W @ 500 LFM
11.00°C/W
Aluminum
Black Anodized
FA-T220-51E
HEATSINK TO-218,TO-220,TO-247
Ohmite
2,656
In Stock
1 : £3.00000
Box
Box
Active
Board Level, Vertical
TO-218, TO-220, TO-247
Bolt On and PC Pin
Rectangular, Fins
2.000" (50.80mm)
1.638" (41.60mm)
-
0.984" (25.00mm)
4.0W @ 20°C
2.00°C/W @ 300 LFM
3.40°C/W
Aluminum
Black Anodized
RA-T2X-51E
HEATSINK TO-218,TO-220,TO-247
Ohmite
2,692
In Stock
1 : £3.34000
Box
Box
Active
Board Level, Vertical
TO-218, TO-220, TO-247
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.654" (42.00mm)
-
0.985" (25.00mm)
8.0W @ 40°C
1.00°C/W @ 300 LFM
3.50°C/W
Aluminum
Black Anodized
R2A-CT4-38E
HEATSINK FOR TO-247
Ohmite
5,402
In Stock
1 : £3.38000
Box
Box
Active
Board Level
TO-247
Clip and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.380" (35.05mm)
-
0.870" (22.10mm)
2.0W @ 20°C
1.00°C/W @ 800 LFM
8.60°C/W
Aluminum
Black Anodized
RA-T2X-64E
HEATSINK TO-218,TO-220,TO-247
Ohmite
1,933
In Stock
1 : £3.93000
Box
Box
Active
Board Level, Vertical
TO-218, TO-220, TO-247
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.654" (42.00mm)
-
0.985" (25.00mm)
4.0W @ 20°C
1.00°C/W @ 200 LFM
3.10°C/W
Aluminum
Black Anodized
C247-025-1AE
HEATSINK FOR TO-247 WITH 1 CLIP
Ohmite
5,925
In Stock
1 : £4.42000
Box
Box
Active
Board Level, Vertical
TO-247
Clip and PC Pin
Rectangular, Fins
0.984" (25.00mm)
1.500" (38.10mm)
-
0.710" (18.03mm)
5.0W @ 60°C
6.00°C/W @ 350 LFM
-
Aluminum
Black Anodized
C40-058-AE
HEATSINK FOR TO-247 TO-264
Ohmite
4,094
In Stock
1 : £5.92000
Box
Box
Active
Board Level, Vertical
TO-247, TO-264, SOT-227
Clip and Board Mounts
Rectangular, Fins
2.283" (58.00mm)
1.724" (43.79mm)
-
1.260" (32.00mm)
-
-
-
Aluminum
Black Anodized
MA-302-55E
HEATSINK FOR TO-247 TO-264
Ohmite
2,519
In Stock
1 : £12.79000
Box
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
2.170" (55.12mm)
2.200" (55.88mm)
-
1.712" (43.48mm)
5.0W @ 20°C
1.00°C/W @ 300 LFM
-
Aluminum
Black Anodized
AH50600V05000FE
ALUMINUM EXTRUSION 5"
Ohmite
312
In Stock
1 : £59.32000
Box
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
5.000" (127.00mm)
3.924" (99.67mm)
-
1.210" (30.73mm)
-
-
1.30°C/W
Aluminum Alloy
Unfinished
AH10928V06000HE
ALUMINUM EXTRUSION 5"
Ohmite
141
In Stock
1 : £59.32000
Box
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
5.000" (127.00mm)
3.924" (99.67mm)
-
1.210" (30.73mm)
-
-
1.30°C/W
Aluminum Alloy
Unfinished
AH12310V06000GE
ALUMINUM EXTRUSION 6"
Ohmite
288
In Stock
1 : £74.06000
Box
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
6.000" (152.40mm)
4.125" (104.77mm)
-
1.750" (44.45mm)
-
-
0.93°C/W
Aluminum Alloy
Unfinished
AH10928V06000HE
ALUMINUM EXTRUSION 6"
Ohmite
77
In Stock
1 : £90.77000
Box
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
6.000" (152.40mm)
9.750" (247.65mm)
-
2.280" (57.91mm)
-
-
0.44°C/W
Aluminum Alloy
Unfinished
AH10928V07500IE
ALUMINUM EXTRUSION 10"
Ohmite
84
In Stock
1 : £107.34000
Box
Box
Active
Board Level, Vertical, Extrusion
Aluminum Housed Resistor
Bolt On
Rectangular, Fins
10.000" (254.00mm)
9.750" (247.65mm)
-
2.280" (57.91mm)
-
-
-
Aluminum Alloy
Unfinished
E2A-T220-38E_View-2
BLACK ANODIZED HEATSINK
Ohmite
3,551
In Stock
1 : £2.43000
Bulk
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and Board Mounts
Rectangular, Fins
0.641" (16.28mm)
0.642" (16.30mm)
-
1.500" (38.10mm)
3.0W @ 50°C
5.00°C/W @ 200 LFM
14.00°C/W
Aluminum
Black Anodized
DA-T263-301E-TR
TO-268 HEAT SINK /POLY TAPE
Ohmite
4,187
In Stock
1 : £2.53000
Cut Tape (CT)
250 : £1.89016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-268 (D³Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.220" (30.99mm)
-
0.400" (10.16mm)
5.0W @ 35°C
6.00°C/W @ 600 LFM
-
Aluminum
Black Anodized
E2A-T247-38E
BLACK ANODIZED HEATSINK
Ohmite
3,087
In Stock
1 : £2.65000
Box
Box
Active
Board Level, Vertical
TO-247
Bolt On and Board Mounts
Rectangular, Fins
0.641" (16.28mm)
0.642" (16.30mm)
-
1.500" (38.10mm)
4.0W @ 70°C
4.00°C/W @ 300 LFM
14.00°C/W
Aluminum
Black Anodized
DA-T268-301E-TR
HEATSINK FOR TO-268
Ohmite
1,389
In Stock
1 : £2.88000
Cut Tape (CT)
200 : £2.17345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-268 (D³Pak)
Solderable Feet
Rectangular, Fins
0.500" (12.70mm)
1.580" (40.13mm)
-
0.460" (11.68mm)
7.0W @ 35°C
4.00°C/W @ 700 LFM
-
Aluminum
Black Anodized
CR101-50AE
ALUMINUM HEATSINK 50MM BLK ANODI
Ohmite
1,744
In Stock
1 : £4.05000
Box
Box
Active
Board Level, Vertical
TO-101
3 Clips and PC Pin
Rectangular, Fins
1.969" (50.00mm)
1.969" (50.00mm)
-
-
-
-
5.30°C/W
Aluminum Alloy
Black Anodized
Showing
of 204

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.