TO-202 Heat Sinks

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
577304B00000G
HEATSINK TO-202 LOW PROFILE.375"
Boyd Laconia, LLC
3,107
In Stock
1 : £1.95000
Bag
-
Bag
Active
Board Level
TO-202
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.375" (9.52mm)
1.0W @ 30°C
8.00°C/W @ 500 LFM
27.20°C/W
Aluminum
Black Anodized
577404B00000G
HEATSINK TO-202 LOW PROFILE .5"
Boyd Laconia, LLC
2,176
In Stock
1 : £1.54000
Bag
-
Bag
Active
Board Level
TO-202
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.500" (12.70mm)
2.0W @ 50°C
10.00°C/W @ 200 LFM
24.00°C/W
Aluminum
Black Anodized
BOARD LEVEL HEAT SINK
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Check Lead Time
10,000 : £0.60366
Bulk
-
Bulk
Active
Board Level
TO-202
Clip
Rectangular, Fins
0.900" (22.86mm)
0.745" (18.92mm)
-
0.420" (10.67mm)
1.5W @ 40°C
6.00°C/W @ 700 LFM
24.00°C/W
Aluminum
Black Anodized
BOARD LEVEL HEAT SINK
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Check Lead Time
6,000 : £1.07381
Bulk
-
Bulk
Active
Board Level, Vertical
TO-202
Clip
Rectangular, Fins
0.900" (22.86mm)
0.745" (18.92mm)
-
0.420" (10.67mm)
1.5W @ 40°C
11.00°C/W @ 400 LFM
24.00°C/W
Aluminum
Black Anodized
6273B
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Check Lead Time
3,000 : £1.45609
Bulk
-
Bulk
Active
Board Level
TO-202
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.750" (19.05mm)
-
0.375" (9.52mm)
1.5W @ 40°C
10.00°C/W @ 200 LFM
21.00°C/W
Aluminum
Black Anodized
CR202-38VE
CR202 HEATSINK 38.1MM LONG
Ohmite
0
In Stock
Check Lead Time
5,106 : £4.48468
Box
Box
Active
Board Level, Vertical
TO-202
Clip and PC Pin
Rectangular, Fins
1.496" (38.00mm)
-
-
-
-
-
-
Aluminum Alloy
Degreased
CR202-38VE
CR202 HEATSINK 63.5MM LONG
Ohmite
0
In Stock
Check Lead Time
5,088 : £6.78796
Box
Box
Active
Board Level, Vertical
TO-202
Clip and PC Pin
Rectangular, Fins
2.520" (64.00mm)
-
-
-
-
-
-
Aluminum Alloy
Degreased
BOARD LEVEL HEAT SINK
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Check Lead Time
1,000 : £8.92486
Bulk
-
Bulk
Active
Board Level, Vertical
TO-202
Clip and PC Pin
Rectangular, Fins
0.900" (22.86mm)
1.020" (25.91mm)
-
0.420" (10.67mm)
3.0W @ 50°C
8.00°C/W @ 200 LFM
16.80°C/W
Aluminum
Black Anodized
CR202-38VE
CR202 HEATSINK 95.25MM LONG
Ohmite
0
In Stock
Check Lead Time
2,538 : £9.91651
Box
Box
Active
Board Level, Vertical
TO-202
Clip and PC Pin
Rectangular, Fins
3.740" (95.00mm)
-
-
-
-
-
-
Aluminum Alloy
Degreased
0
In Stock
Obsolete
-
Bulk
Obsolete
Top Mount
TO-202
Bolt On
Rectangular
0.827" (21.00mm)
0.630" (16.00mm)
-
0.433" (11.00mm)
-
-
18.00°C/W
-
-
HEATSINK CLIP ON BLACK TO-220
HEATSINK CLIP ON BLACK TO-220
CTS Thermal Management Products
0
In Stock
Obsolete
-
Obsolete
Board Level
TO-202
Clip
Rectangular, Fins
0.810" (20.57mm)
1.000" (25.40mm)
-
0.310" (7.87mm)
-
-
41.70°C/W
Aluminum
Black Anodized
Showing
of 11

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.