TJA1145TK/FDJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 3,043
Unit Price: £2.38000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 1
Unit Price: £2.20000
Datasheet
1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145TK/FDJ

DigiKey Part Number
TJA1145TK/FDJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1145TK/FDJ
Description
IC TRANSCEIVER FULL 1/1 14HVSON
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes