1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145TKJ

DigiKey Part Number
568-13283-2-ND - Tape & Reel (TR)
568-13283-1-ND - Cut Tape (CT)
568-13283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1145TKJ
Description
IC TRANSCEIVER FULL 1/1 14HVSON
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.31000£2.31
Digi-Reel®
QuantityUnit PriceExt Price
1£2.20000£2.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.20000
Unit Price with VAT:£2.64000