1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145ATK/FD/0Z

DigiKey Part Number
568-TJA1145ATK/FD/0ZTR-ND - Tape & Reel (TR)
568-TJA1145ATK/FD/0ZCT-ND - Cut Tape (CT)
568-TJA1145ATK/FD/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1145ATK/FD/0Z
Description
IC TRANSCEIVER FULL 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
800 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,043
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.38000£2.38
10£1.78300£17.83
25£1.63360£40.84
100£1.46990£146.99
250£1.39176£347.94
500£1.37044£685.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£1.25844£7,550.64
Manufacturers Standard Package
Unit Price without VAT:£2.38000
Unit Price with VAT:£2.85600