
SPC5645SF1VLT | |
|---|---|
DigiKey Part Number | SPC5645SF1VLT-ND |
Manufacturer | |
Manufacturer Product Number | SPC5645SF1VLT |
Description | IC MCU 32BIT 2MB FLASH 208TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4d MPC56xxS Qorivva Microcontroller IC 32-Bit 125MHz 2MB (2M x 8) FLASH 208-TQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4d | |
Core Size | 32-Bit | |
Speed | 125MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.064M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £30.17000 | £5,430.60 |
| Unit Price without VAT: | £30.17000 |
|---|---|
| Unit Price with VAT: | £36.20400 |



