NXP USA Inc. Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,282 In Stock | 1 : £1.42000 Cut Tape (CT) 2,500 : £0.71732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
4,710 In Stock | 1 : £1.70000 Cut Tape (CT) 4,000 : £0.85564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-XSON (3.2x2.5) | 16-XFDFN | |||
10,622 In Stock | 1 : £1.88000 Cut Tape (CT) 6,000 : £0.96321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,071 In Stock | 1 : £2.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
710 In Stock | 1 : £2.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
5,014 In Stock | 1 : £2.52000 Cut Tape (CT) 2,500 : £1.33993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 16MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,667 In Stock | 1 : £2.52000 Tube | Tube | Active | Verified | S08 | 8-Bit | 16MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,985 In Stock | 1 : £2.56000 Cut Tape (CT) 2,000 : £1.37281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 40MHz | I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | 256 x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
9,970 In Stock | 1 : £2.63000 Cut Tape (CT) 5,000 : £1.39967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WLCSP (2x1.61) | 20-UFBGA, WLCSP | |||
4,798 In Stock | 1 : £3.29000 Cut Tape (CT) 4,000 : £1.78972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
2,896 In Stock | 1 : £3.52000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 56KB (56K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
3,873 In Stock | 1 : £3.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
7,766 In Stock | 1 : £3.73000 Cut Tape (CT) 5,000 : £2.05710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
3,277 In Stock | 1 : £3.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | I2C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
1,694 In Stock | 1 : £3.73000 Tube | Tube | Active | Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
1,418 In Stock | 1 : £3.74000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
19,091 In Stock | 1 : £3.90000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
3,100 In Stock | 1 : £4.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | I2C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,028 In Stock | 1 : £4.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,278 In Stock | 1 : £4.23014 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
539 In Stock | 1 : £4.25000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 51.34MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 13x12b; D/A 3x5b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,572 In Stock | 1 : £4.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, POR, WDT | 26 | 64KB (64K x 8) | FLASH | 4K x 8 | 12K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,595 In Stock | 1 : £4.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 45MHz | I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
6,060 In Stock | 1 : £4.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 36 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,243 In Stock | 1 : £5.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 128KB (128K x 8) | FLASH | 4K x 8 | 12K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |