Parametric Equivalent

SPC5606EF2VMCR | |
|---|---|
DigiKey Part Number | SPC5606EF2VMCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5606EF2VMCR |
Description | IC MCU 32B 512KB FLASH 121MAPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £21.30767 | £42,615.34 |
| Unit Price without VAT: | £21.30767 |
|---|---|
| Unit Price with VAT: | £25.56920 |


