SPC5606EEF2VMCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £21.30767
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5606EEF2VMCR

DigiKey Part Number
SPC5606EEF2VMCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5606EEF2VMCR
Description
IC MCU 32B 512KB FLASH 121MAPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-MAPBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£22.04062£44,081.24
Manufacturers Standard Package
Unit Price without VAT:£22.04062
Unit Price with VAT:£26.44874