
S9S08QD4J2MSCR | |
|---|---|
DigiKey Part Number | 568-15163-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S08QD4J2MSCR |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.87127 | £4,678.18 |
| Unit Price without VAT: | £1.87127 |
|---|---|
| Unit Price with VAT: | £2.24552 |



