ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
64 LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

S9KEAZN16ACLH

DigiKey Part Number
568-14406-ND
Manufacturer
Manufacturer Product Number
S9KEAZN16ACLH
Description
IC MCU 32BIT 16KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
57
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
800£1.29919£1,039.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.29919
Unit Price with VAT:£1.55903