
S912ZVMAL3F0MLF | |
|---|---|
DigiKey Part Number | 568-14810-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVMAL3F0MLF |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | LINbus, SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 20V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.97000 | £4.97 |
| 10 | £3.81400 | £38.14 |
| 25 | £3.52560 | £88.14 |
| 100 | £3.20930 | £320.93 |
| 250 | £3.05848 | £764.62 |
| 500 | £2.96760 | £1,483.80 |
| 1,250 | £2.87162 | £3,589.53 |
| 2,500 | £2.81378 | £7,034.45 |
| Unit Price without VAT: | £4.97000 |
|---|---|
| Unit Price with VAT: | £5.96400 |


