
S12ZVMAEVB | |
|---|---|
DigiKey Part Number | 568-14799-ND |
Manufacturer | |
Manufacturer Product Number | S12ZVMAEVB |
Description | S12ZVMA EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | S12ZVMA S12 MagniV HCS12Z MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12Z | |
Platform | - | |
Utilized IC / Part | S12ZVMA | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £277.76000 | £277.76 |
| Unit Price without VAT: | £277.76000 |
|---|---|
| Unit Price with VAT: | £333.31200 |



