
S32K322NHT0MPBSR | |
|---|---|
DigiKey Part Number | 568-S32K322NHT0MPBSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32K322NHT0MPBSR |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 2MB (2M x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit Dual-Core | |
Speed | 160MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Number of I/O | 142 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 172-QFP (16x16) | |
Package / Case | 172-QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £6.31467 | £1,894.40 |
| Unit Price without VAT: | £6.31467 |
|---|---|
| Unit Price with VAT: | £7.57760 |

