
MKW39A512VFT4 | |
|---|---|
DigiKey Part Number | 568-MKW39A512VFT4-ND |
Manufacturer | |
Manufacturer Product Number | MKW39A512VFT4 |
Description | IC MCU 32BIT 256KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KW39A Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
EDA/CAD Models | MKW39A512VFT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.16000 | £7.16 |
| 10 | £5.56700 | £55.67 |
| 25 | £5.17000 | £129.25 |
| 100 | £4.73350 | £473.35 |
| 260 | £4.51765 | £1,174.59 |
| 520 | £4.39360 | £2,284.67 |
| 1,040 | £4.29153 | £4,463.19 |
| Unit Price without VAT: | £7.16000 |
|---|---|
| Unit Price with VAT: | £8.59200 |

