
MKW36A512VFP4R | |
|---|---|
DigiKey Part Number | 568-MKW36A512VFP4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKW36A512VFP4R |
Description | IC RF TXRX+MCU BLE 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -95dBm | |
Memory Size | 265kB Flash, 64kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 6.3mA | |
Current - Transmitting | 5.7mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.09497 | £8,189.94 |
| Unit Price without VAT: | £4.09497 |
|---|---|
| Unit Price with VAT: | £4.91396 |

